Part Details for 687614152002 by Wurth Elektronik
Overview of 687614152002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 687614152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5733
|
Newark | Ffc Cable, 14Pos, 152Mm, 60V, White, No. Of Cores:14Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6876 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 687614152002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5157-ND
|
DigiKey | CABLE FFC/FPC 14POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
10 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687614152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 14P 152mm length RoHS: Compliant | 0 |
|
$2.5200 / $3.2800 | Order Now |
DISTI #
74023014
|
RS | Cable, 0.50mm Flat Flexible Cable Type 1, 0.5A, 14 Pins, 152mm Length | Wurth Elektronik 687614152002 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 687614152002
687614152002 CAD Models
687614152002 Part Data Attributes
|
687614152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687614152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |