Part Details for 687616050002 by Wurth Elektronik
Overview of 687616050002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687616050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2634
|
Newark | Cable, Ffc, 0.5Mm, 50Mm, 16Way, No. Of Cores:16Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 687616050002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$2.9300 / $3.7100 | Buy Now |
DISTI #
732-3561-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
762 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687616050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 1 16Pin 50mm Length RoHS: Compliant | 762 |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
1908523
|
element14 Asia-Pacific | CABLE, FFC, 0.5MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 70 |
|
$2.8284 / $3.4161 | Buy Now |
DISTI #
1908523
|
Farnell | CABLE, FFC, 0.5MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 60 |
|
$2.3956 / $3.6625 | Buy Now |
Part Details for 687616050002
687616050002 CAD Models
687616050002 Part Data Attributes
|
687616050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687616050002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | PET | |
Length | 0.05 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |