Part Details for 687616152002 by Wurth Elektronik
Overview of 687616152002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 687616152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5735
|
Newark | Ffc Cable, 16Pos, 152Mm, 60V, White, No. Of Cores:16Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6876 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 687616152002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5159-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
158 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687616152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 16P 152mm length RoHS: Compliant | 544 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F9023
|
Bürklin Elektronik | FFC jumper cable, 16 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.4939 / $3.2645 | Buy Now |
Part Details for 687616152002
687616152002 CAD Models
687616152002 Part Data Attributes
|
687616152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687616152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |