Part Details for 687618100002 by Wurth Electronics Midcom
Overview of 687618100002 by Wurth Electronics Midcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687618100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71071518
|
RS | 6876 FFC Jumper Cable, 0.5mm, 100mm Cable Length, 500 mA, 60 V ac | Wurth Electronics 687618100002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 | RFQ |
DISTI #
C1S813800070506
|
Chip1Stop | Flat cable Container: Bulk | 48 |
|
$1.2500 / $1.3500 | Buy Now |