Part Details for 687620050002 by Wurth Elektronik
Overview of 687620050002 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 687620050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2638
|
Newark | Cable Assembly, Ffc-Ffc, 20 Core, 2", No. Of Conductors:20Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Color:White Rohs Compliant: Yes |Wurth Elektronik 687620050002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.6600 | Buy Now |
DISTI #
732-3565-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
848 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687620050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 1 20Pin 50mm Length RoHS: Compliant | 737 |
|
$2.4700 / $3.2400 | Buy Now |
DISTI #
56F9029
|
Bürklin Elektronik | FFC jumper cable, 20 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5120 / $3.2883 | Buy Now |
DISTI #
1908527
|
element14 Asia-Pacific | CABLE, FFC, 0.5MM, 50MM, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$2.6316 / $3.3930 | Buy Now |
DISTI #
1908527
|
Farnell | CABLE, FFC, 0.5MM, 50MM, 20WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$2.4295 / $3.6443 | Buy Now |
|
LCSC | - FFC Cable (Flexible Flat Cable) ROHS | 14 |
|
$1.9754 / $2.9713 | Buy Now |
Part Details for 687620050002
687620050002 CAD Models
687620050002 Part Data Attributes:
|
687620050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687620050002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |