There are no models available for this part yet.
Overview of 687622050002 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 687622050002 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC7348
|
Newark | Cable Assy, Ffc -Ffc, 22 Core, 50Mm, No. Of Cores:22Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Svhc:Norohs Compliant: Yes |Wurth Elektronik 687622050002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$2.5700 / $3.6800 | Buy Now | |
DISTI #
732-687622050002-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
48 In Stock |
|
$2.0220 / $3.1600 | Buy Now | |
DISTI #
710-687622050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 1 22P 50mm length RoHS: Compliant | 107 |
|
$2.1700 / $3.2400 | Buy Now |
CAD Models for 687622050002 by Wurth Elektronik
Part Data Attributes for 687622050002 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Würth Elektronik
|
Connector Support Type
|
WIRE AND CABLE
|