Part Details for 687622200002 by Wurth Elektronik
Overview of 687622200002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 687622200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7349
|
Newark | Cable Assy, Ffc -Ffc, 22 Core, 200Mm, No. Of Cores:22Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Rohs Compliant: Yes |Wurth Elektronik 687622200002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$2.8000 / $3.6700 | Buy Now |
DISTI #
732-687622200002-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
31 In Stock |
|
$2.0220 / $3.1700 | Buy Now |
DISTI #
710-687622200002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 1 22P 200mm length RoHS: Compliant | 30 |
|
$2.4000 / $3.2400 | Buy Now |
DISTI #
56F9039
|
Bürklin Elektronik | FFC jumper cable, 22 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 15 |
|
$1.9827 / $3.1509 | Buy Now |
Part Details for 687622200002
687622200002 CAD Models
687622200002 Part Data Attributes
|
687622200002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687622200002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |