Part Details for 687624050002 by Wurth Elektronik
Overview of 687624050002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 687624050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2640
|
Newark | Cable, Ffc, 0.5Mm, 50Mm, 24Way, No. Of Cores:24Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 687624050002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-3567-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
273 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687624050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.50mm Type 1 24Pin Length 50mm RoHS: Compliant | 47 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
71071481
|
RS | 6876 FFC Jumper Cable, 0.5mm, 50mm Cable Length, 500 mA, 60 V ac | Wurth Elektronik 687624050002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 | RFQ |
Part Details for 687624050002
687624050002 CAD Models
687624050002 Part Data Attributes
|
687624050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687624050002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | PET | |
Length | 0.05 mm | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |