Part Details for 687628100002 by Wurth Elektronik
Overview of 687628100002 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 687628100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5750
|
Newark | Ffc Cable, 28Pos, 100Mm, 60V, White, No. Of Cores:28Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour:White, Product Range:6876 Series, Rohs Compliant: Yes |Wurth Elektronik 687628100002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5174-ND
|
DigiKey | CABLE FFC/FPC 28POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
52 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687628100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 28P 100mm length RoHS: Compliant | 58 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F9049
|
Bürklin Elektronik | FFC jumper cable, 28 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5084 / $3.2835 | Buy Now |
DISTI #
2520341
|
element14 Asia-Pacific | FFC CABLE, 28POS, 100MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$2.6675 / $3.4752 | Buy Now |
DISTI #
2520341
|
Farnell | FFC CABLE, 28POS, 100MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 99 |
|
$1.9074 / $2.9238 | Buy Now |
Part Details for 687628100002
687628100002 CAD Models
687628100002 Part Data Attributes:
|
687628100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687628100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |