Part Details for 687645100002 by Wurth Elektronik
Overview of 687645100002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 687645100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5766
|
Newark | Cable Assy, Ffc-Ffc, 45Core, White, 3.9", No. Of Conductors:45Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:White Rohs Compliant: Yes |Wurth Elektronik 687645100002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.9100 / $3.7000 | Buy Now |
DISTI #
732-5190-ND
|
DigiKey | CABLE FFC/FPC 45POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
32 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687645100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 45P 100mm length RoHS: Compliant | 50 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F9083
|
Bürklin Elektronik | FFC jumper cable, 45 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5297 / $3.3114 | Buy Now |
Part Details for 687645100002
687645100002 CAD Models
687645100002 Part Data Attributes:
|
687645100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687645100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PET | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 45 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |