Part Details for 687708100002 by Wurth Elektronik
Overview of 687708100002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 687708100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5772
|
Newark | Cable Assy, Ffc-Ffc, 8Core, White, 3.9", No. Of Conductors:8Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:White Rohs Compliant: Yes |Wurth Elektronik 687708100002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.5410 | Buy Now |
DISTI #
732-5196-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15805 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687708100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 08P 100mm length RoHS: Compliant | 559 |
|
$2.5300 / $3.1700 | Buy Now |
DISTI #
56F9098
|
Bürklin Elektronik | FFC jumper cable, 8 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5296 / $3.3112 | Buy Now |
Part Details for 687708100002
687708100002 CAD Models
687708100002 Part Data Attributes:
|
687708100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687708100002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PET | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |