Part Details for 687716050002 by Wurth Elektronik
Overview of 687716050002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 687716050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2658
|
Newark | Cable, Ffc, Rev, 0.5Mm, 50Mm, 16Way, No. Of Cores:16Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhcrohs Compliant: Yes |Wurth Elektronik 687716050002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$2.9700 / $3.7100 | Buy Now |
DISTI #
732-3585-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687716050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.50mm Type 2 16Pin Length 50mm RoHS: Compliant | 317 |
|
$2.5300 / $3.2800 | Buy Now |
DISTI #
1908549
|
element14 Asia-Pacific | CABLE, FFC, REV, 0.5MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 588 |
|
$2.8181 / $3.4126 | Buy Now |
DISTI #
1908549
|
Farnell | CABLE, FFC, REV, 0.5MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 588 |
|
$2.3971 / $3.6706 | Buy Now |
Part Details for 687716050002
687716050002 CAD Models
687716050002 Part Data Attributes
|
687716050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687716050002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | PET | |
Length | 0.042 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |