Part Details for 687718050002 by Wurth Elektronik
Overview of 687718050002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 687718050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7357
|
Newark | Cable Assy, Ffc -Ffc, 18 Core, 50Mm, No. Of Cores:18Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Rohs Compliant: Yes |Wurth Elektronik 687718050002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8300 / $3.6200 | Buy Now |
DISTI #
732-3587-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
75 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687718050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 2 18Pin 50mm Length RoHS: Compliant | 52 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
71071499
|
RS | 6877 FFC Jumper Cable, 0.5mm, 50mm Cable Length, 500 mA, 60 V ac | Wurth Elektronik 687718050002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0300 | RFQ |
Part Details for 687718050002
687718050002 CAD Models
687718050002 Part Data Attributes
|
687718050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687718050002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |