Part Details for 687722152002 by Wurth Elektronik
Overview of 687722152002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687722152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5789
|
Newark | Ffc Cable, 22Pos, 152Mm, 60V, White, No. Of Cores:22Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6877 Series, Rohs Compliant: Yes |Wurth Elektronik 687722152002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$0.5180 | Buy Now |
DISTI #
732-5213-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
84 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687722152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 22P 152mm length RoHS: Compliant | 45 |
|
$2.5200 / $3.2500 | Buy Now |
DISTI #
56F9130
|
Bürklin Elektronik | FFC jumper cable, 22 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 45 |
|
$2.5296 / $3.3112 | Buy Now |
Part Details for 687722152002
687722152002 CAD Models
687722152002 Part Data Attributes:
|
687722152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687722152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |