Part Details for 687724152002 by Wurth Elektronik
Overview of 687724152002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 687724152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5791
|
Newark | Ffc Cable, 24Pos, 152Mm, 60V, White, No. Of Cores:24Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6877 Series, Rohs Compliant: Yes |Wurth Elektronik 687724152002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$2.9300 / $3.6900 | Buy Now |
DISTI #
732-5215-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
25 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687724152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 24P 152mm length RoHS: Compliant | 50 |
|
$2.5300 / $3.2600 | Buy Now |
DISTI #
2520270
|
element14 Asia-Pacific | FFC CABLE, 24POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$3.1924 / $3.4640 | Buy Now |
DISTI #
2520270
|
Farnell | FFC CABLE, 24POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 55 |
|
$2.3727 / $3.6340 | Buy Now |
Part Details for 687724152002
687724152002 CAD Models
687724152002 Part Data Attributes
|
687724152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687724152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PET | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 687724152002
This table gives cross-reference parts and alternative options found for 687724152002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 687724152002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150180259 | Wire And Cable, 24 Conductor(s), 60V, Flat Cable, | Molex | 687724152002 vs 150180259 |
0150180260 | Wire And Cable, 24 Conductor(s), 60V, Flat Cable, | Molex | 687724152002 vs 0150180260 |