Part Details for 687726200002 by Wurth Elektronik
Overview of 687726200002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 687726200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2624
|
Newark | Ffc Cable Assembly, 26Core, Wht, 200Mm, No. Of Cores:26Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:Wr-Ffc Rohs Compliant: Yes |Wurth Elektronik 687726200002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.4900 / $3.6000 | Buy Now |
DISTI #
732-687726200002-ND
|
DigiKey | CABLE FFC/FPC 26POS 0.5MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
91 In Stock |
|
$2.0220 / $3.1700 | Buy Now |
DISTI #
710-687726200002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 2 26P 200mm length RoHS: Compliant | 22 |
|
$2.1000 / $3.1700 | Buy Now |
Part Details for 687726200002
687726200002 CAD Models
687726200002 Part Data Attributes:
|
687726200002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687726200002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |