Part Details for 687728152002 by Wurth Elektronik
Overview of 687728152002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 687728152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5797
|
Newark | Ffc Cable, 28Pos, 152Mm, 60V, White, No. Of Cores:28Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6877 Series, Rohs Compliant: Yes |Wurth Elektronik 687728152002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$2.9200 / $3.7000 | Buy Now |
DISTI #
732-5221-ND
|
DigiKey | CABLE FFC/FPC 28POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
44 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687728152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 28P 152mm length RoHS: Compliant | 262 |
|
$2.5300 / $3.2800 | Buy Now |
|
Quest Components | 9 |
|
$3.1500 / $6.3000 | Buy Now | |
DISTI #
56F9142
|
Bürklin Elektronik | FFC jumper cable, 28 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5291 / $3.3107 | Buy Now |
Part Details for 687728152002
687728152002 CAD Models
687728152002 Part Data Attributes:
|
687728152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687728152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |