Part Details for 687740050002 by Wurth Elektronik
Overview of 687740050002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 687740050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2668
|
Newark | Cable Assembly, Ffc-Ffc, 40 Core, 2", No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Color:White Rohs Compliant: Yes |Wurth Elektronik 687740050002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.5230 | Buy Now |
DISTI #
732-3595-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687740050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.50mm Type 2 40Pin Length 50mm RoHS: Compliant | 176 |
|
$2.5200 / $3.2500 | Buy Now |
DISTI #
71071507
|
RS | 6877 FFC Jumper Cable, 0.5mm, 50mm Cable Length, 500 mA, 60 V ac | Wurth Elektronik 687740050002 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 | RFQ |
|
Quest Components | 7 |
|
$2.6600 / $3.9900 | Buy Now |
Part Details for 687740050002
687740050002 CAD Models
687740050002 Part Data Attributes
|
687740050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687740050002
Wurth Elektronik
Wire And Cable, 40 Conductor(s), 60V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | PET | |
Length | 0.05 mm | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |