Part Details for 687740152002 by Wurth Elektronik
Overview of 687740152002 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 687740152002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5809
|
Newark | Ffc Cable, 40Pos, 152Mm, 60V, White, No. Of Cores:40Core, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6877 Series, Rohs Compliant: Yes |Wurth Elektronik 687740152002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5233-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
432 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687740152002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 2 40P 152mm length RoHS: Compliant | 71 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
71071562
|
RS | 6877 FFC Jumper Cable, 0.5mm, 152mm Cable Length, 500 mA, 60 V ac | Wurth Elektronik 687740152002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0700 | RFQ |
Part Details for 687740152002
687740152002 CAD Models
687740152002 Part Data Attributes
|
687740152002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687740152002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |