Part Details for 687750050002 by Wurth Elektronik
Overview of 687750050002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 687750050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3597-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1682 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687750050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 2 50Pin 50mm Length RoHS: Compliant | 367 |
|
$2.5300 / $3.2800 | Buy Now |
Part Details for 687750050002
687750050002 CAD Models
687750050002 Part Data Attributes
|
687750050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687750050002
Wurth Elektronik
Wire And Cable, 50 Conductor(s), 60V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Insulator Material | PET | |
Length | 0.05 mm | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |