Part Details for 687750200002 by Wurth Elektronik
Overview of 687750200002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 687750200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3598-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
205 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687750200002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.50mm Type 2 50Pin Length 200mm RoHS: Compliant | 150 |
|
$2.5200 / $3.2800 | Buy Now |
Part Details for 687750200002
687750200002 CAD Models
687750200002 Part Data Attributes
|
687750200002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687750200002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL; UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 1.4 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |