Part Details for 687840003 by Molex
Overview of 687840003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 687840003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-68784-0003
|
TME | 68784-0003 Min Qty: 5000 | 0 |
|
$4.7700 | RFQ |
DISTI #
CONN4200
|
Rutronik | USB Cable Ass. A TO MICRO B L=2,0M RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk |
Stock DE - 150 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.0300 / $7.7300 | Buy Now |
DISTI #
687840003
|
Avnet Abacus | Cable Assembly USB 2m 28AWG USB Type A to Micro-USB Type B M-M Bag (Alt: 687840003) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
687840003
|
Avnet Abacus | Cable Assembly USB 2m 28AWG USB Type A to Micro-USB Type B M-M Bag (Alt: 687840003) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 687840003
687840003 CAD Models
687840003 Part Data Attributes:
|
687840003
Molex
Buy Now
Datasheet
|
Compare Parts:
687840003
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | USB A PLUG | |
Connector Side2 | MICRO USB B PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Wire Gauge | 28 AWG |