Part Details for 68786-202 by Amphenol FCi
Results Overview of 68786-202 by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68786-202 Information
68786-202 by Amphenol FCi is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68786-302 | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | |
| 68786-201 | Amphenol Communications Solutions | 1X2 LOW PROFILE JUMPER | |
| 68786-202 | Amphenol Communications Solutions | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 68786-202
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70236800
|
RS | CONN SHUNT LOWPROFILE 2CNTS 2.54MMSPNG GOLDPLATEDCONT WHITEHOUSING Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 616 |
|
$0.1690 | Buy Now |
|
|
Bristol Electronics | 3939 |
|
RFQ | ||
|
|
Bristol Electronics | 3288 |
|
RFQ | ||
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
|
Bristol Electronics | 28 |
|
RFQ |
Part Details for 68786-202
68786-202 CAD Models
68786-202 Part Data Attributes
Alternate Parts for 68786-202
This table gives cross-reference parts and alternative options found for 68786-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68786-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 68786-302 | Amphenol FCi | $0.1137 | Interconnection Device | 68786-202 vs 68786-302 |
| 68786-202LF | Amphenol FCi | $0.1245 | Interconnection Device, LEAD FREE | 68786-202 vs 68786-202LF |
| 68786-202 | Amphenol Communications Solutions | $0.1370 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | 68786-202 vs 68786-202 |
| 68786-302LF | Amphenol FCi | $0.1567 | Interconnection Device, LEAD FREE | 68786-202 vs 68786-302LF |
| 71363-302LF | Amphenol Communications Solutions | $0.2762 | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54um (100u".) Pure Tin Plating | 68786-202 vs 71363-302LF |
| 71363-202 | Amphenol Communications Solutions | $0.5221 | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76um (30u".) Gold Plating | 68786-202 vs 71363-202 |
| JUN02SS-FOB | Crane Connectors | Check for Price | Interconnection Device | 68786-202 vs JUN02SS-FOB |
| JUN02SSHOA | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | 68786-202 vs JUN02SSHOA |
68786-202 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks to ensure secure mating.
-
Yes, the 68786-202 connector is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and industrial applications.
-
The operating temperature range for the 68786-202 connector is -55°C to 125°C (-133°F to 257°F), making it suitable for use in extreme environments.
-
Yes, the 68786-202 connector is part of the Amphenol FCi's D-Subminiature connector family and is compatible with other connectors in the same family.
-
The 68786-202 connector has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.