Part Details for 687980004 by Molex
Overview of 687980004 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687980004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-687980004-ND
|
DigiKey | USB TYPE C TO C 3.1 GEN 2 L=0.8M Min Qty: 5 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1357 In Stock |
|
$12.6600 / $14.9100 | Buy Now |
DISTI #
687980004
|
Avnet Abacus | Cable Assembly PVC 0.8m 24POS USB Type C to 24POS USB Type C M-M Bag (Alt: 687980004) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now |