Part Details for 68801-1276 by Molex
Overview of 68801-1276 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
75168-801-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68801-1276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL68801-1276
|
Heilind Electronics | CADET P/N 410203 OLD MOLEX P/N 19165-0038 | Americas - 750 in Stock |
|
$0.8826 | Buy Now |
DISTI #
MOL68801-1276
|
Interstate Connecting Components | CADET P/N 410203 OLD MOLEX P/N 19165-0038 | 250 |
|
$0.8826 | Buy Now |