Part Details for 68801-2338 by Molex
Overview of 68801-2338 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
LTC2338HMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo |
Price & Stock for 68801-2338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1455
|
Newark | 5025790000 300Mm Wire Assembly/Molex |Molex 68801-2338 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp CLIK-Mate™ Bag RoHS: Compliant |
225 Partner Stock |
|
$0.1329 / $0.2267 | Buy Now |
DISTI #
MX-68801-2338
|
TME | Cable with connectors, Contacts ph: 1.5mm, Len: 0.3m, 24AWG Min Qty: 1 | 60 |
|
$0.5400 | Buy Now |
|
Master Electronics | Cable Assembly UL 1061 0.3m 24AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp CLIK-Mate™ Bag RoHS: Compliant |
225 Partner Stock |
|
$0.1329 / $0.2267 | Buy Now |