Part Details for 68801-4595 by Molex
Overview of 68801-4595 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
75168-801-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68801-4595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1482
|
Newark | Fleximate To Fleximate 190Mm/Molex |Molex 68801-4595 (Alternate Part Number: 887191406404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $1.2800 | Buy Now |
DISTI #
0688014595
|
Avnet Americas | Cable Assembly UL 11047 0.19m 24AWG 2POS Flexi-Mate to 2POS Flexi-Mate F-F Bag - Bulk (Alt: 0688014595) RoHS: Compliant Min Qty: 15600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly UL 11047 0.19m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Flexi-Mate™ Bag RoHS: Compliant |
590 Partner Stock |
|
$0.6270 / $0.7510 | Buy Now |
DISTI #
688014595-MOL
|
TME | 68801-4595 Min Qty: 50 | 590 |
|
$0.8511 / $0.8540 | Buy Now |
DISTI #
C1S516502961335
|
Chip1Stop | Cable Assembly UL 11047 0.19m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Flexi-Mate™ Bag RoHS: Compliant | 590 |
|
$0.9040 / $0.9090 | Buy Now |
|
Master Electronics | Cable Assembly UL 11047 0.19m 24AWG Wire to Board to Wire to Board 2 to 2 POS F-F Flexi-Mate™ Bag RoHS: Compliant |
590 Partner Stock |
|
$0.6270 / $0.7510 | Buy Now |