There are no models available for this part yet.
Overview of 68801-4596 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
75168-801-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68801-4596 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC1483
|
Newark | Fleximate Wire Loop/Molex |Molex 68801-4596 (Alternate Part Number: 887191406718 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now | |
DISTI #
538-68801-4596
|
Mouser Electronics | Lighting Cables FlexiMate BtoB Asbly Wire Loop 2ckt 24AWG RoHS: Compliant | 0 |
|
$0.2750 | Order Now | |
Onlinecomponents.com | Cable Assembly UL 11047 24AWG Wire to Board 2 POS F Flexi-Mate™ Bag RoHS: Compliant |
2975 Partner Stock |
|
$0.2685 / $0.4439 | Buy Now | ||
DISTI #
688014596-MOL
|
TME | 68801-4596 Min Qty: 122 | 2975 |
|
$0.3083 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3867 |
|
RFQ | |||
DISTI #
C1S516502961344
|
Chip1Stop | Cable Assembly UL 11047 24AWG Wire to Board 2 POS F Flexi-Mate? Bag RoHS: Compliant | 2975 |
|
$0.3410 / $0.3640 | Buy Now | |
Master Electronics | Cable Assembly UL 11047 24AWG Wire to Board 2 POS F Flexi-Mate™ Bag RoHS: Compliant |
2975 Partner Stock |
|
$0.2685 / $0.4439 | Buy Now | ||
DISTI #
10195308
|
TestEquity LLC | Molex 68801-4596 Flexi-Mate Wire-Loop Cable Assembly, LED Board-to-Board Application, 2 Circuits | 2975 |
|
$0.3100 | Buy Now |
CAD Models for 68801-4596 by Molex
Part Data Attributes for 68801-4596 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CABLE ASSEMBLY
|