Part Details for 68801-6675 by Molex
Overview of 68801-6675 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
75168-801-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68801-6675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
875 Partner Stock |
|
$1.8000 / $3.2100 | Buy Now |
DISTI #
65760955
|
Verical | 0 Min Qty: 29 Package Multiple: 1 | Americas - 875 |
|
$1.9900 / $2.1600 | Buy Now |
DISTI #
688016675-MOL
|
TME | 68801-6675 Min Qty: 17 | 875 |
|
$2.0956 / $2.5289 | Buy Now |
DISTI #
C1S549804306771
|
Chip1Stop | Other wires/cables | 875 |
|
$2.1000 / $2.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
875 Partner Stock |
|
$1.8000 / $3.2100 | Buy Now |