There are no models available for this part yet.
Overview of 68801-7070 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 68801-7070 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL68801-7070
|
Heilind Electronics | CUSTOMER CUSTOM 12 AWG 2 C CABLE | Americas - 1342 in Stock |
|
$6.8148 / $8.6150 | Buy Now | |
DISTI #
MOL68801-7070
|
Interstate Connecting Components | CUSTOMER CUSTOM 12 AWG 2 C CABLE | 447 |
|
$6.8148 / $8.6150 | Buy Now |