Part Details for 68801-7412 by Molex
Overview of 68801-7412 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7412N | Rochester Electronics LLC | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, PDIP14 | |
iW3688-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-01-CA | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs |
Price & Stock for 68801-7412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.5980 / $0.9850 | Buy Now |
DISTI #
688017412-MOL
|
TME | 68801-7412 Min Qty: 37 | 500 |
|
$0.9804 / $1.1555 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.5980 / $0.9850 | Buy Now |