Part Details for 688489-000 by TE Connectivity
Overview of 688489-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 688489-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7606
|
Newark | Solder Sleeves&shield Tubing D-150-0181 |Raychem Te Connectivity 688489-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$63.4400 / $67.6600 | Buy Now |
DISTI #
A125982-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.356" BLU Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
39 In Stock |
|
$48.5817 / $60.2800 | Buy Now |
DISTI #
688489-000
|
Avnet Americas | Cable Accessories Solder Shield Splice - Bulk (Alt: 688489-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$41.4298 / $49.8562 | Buy Now |
DISTI #
RYCD-150-0181
|
Heilind Electronics | 8-1195407-3,688489-000 | Americas - 30 in Stock |
|
$51.6324 / $52.4030 | Buy Now |
|
Onlinecomponents.com | D-150-0181 |
33 Partner Stock |
|
$48.1000 / $51.1000 | Buy Now |
DISTI #
688489-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0181 Min Qty: 60 Package Multiple: 10 Container: Each | Americas - 0 |
|
$42.5600 | Buy Now |
DISTI #
688489-000
|
Avnet Americas | Cable Accessories Solder Shield Splice - Bulk (Alt: 688489-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 10 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$41.4298 / $49.8562 | Buy Now |
DISTI #
RYCD-150-0181
|
Interstate Connecting Components | 8-1195407-3,688489-000 | 10 |
|
$51.6324 / $52.4030 | Buy Now |
|
Master Electronics | D-150-0181 |
33 Partner Stock |
|
$48.1000 / $51.1000 | Buy Now |
Part Details for 688489-000
688489-000 CAD Models
688489-000 Part Data Attributes:
|
688489-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
688489-000
TE Connectivity
D-150-0181
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |