Part Details for 68881-16/BZAJC by Freescale Semiconductor
Overview of 68881-16/BZAJC by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68881-16/BZAJC
68881-16/BZAJC CAD Models
68881-16/BZAJC Part Data Attributes
|
68881-16/BZAJC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
68881-16/BZAJC
Freescale Semiconductor
IC,ARITHMETIC PROCESSOR,CMOS,PGA,68PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | PGA, PGA68,10X10 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |