Part Details for 68AT11-5K by Honeywell Sensing and Control
Overview of 68AT11-5K by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 68AT11-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), 12SX87 Basic Switches, Gold-Plated Contacts, Straight Pin Terminals, Standard Lever RoHS: Compliant | 0 |
|
$1,508.2500 / $4,426.6900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), 12SX87 Basic Switches, Gold-Plated Contacts, Straight Pin Terminals, Standard Lever RoHS: Compliant | 0 |
|
$1,508.2500 / $4,426.6900 | Buy Now |
Part Details for 68AT11-5K
68AT11-5K CAD Models
68AT11-5K Part Data Attributes
|
68AT11-5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
68AT11-5K
Honeywell Sensing and Control
Toggle Switch, 8PDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 27.94 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 29.72 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 8PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |