Part Details for 68AT223-3 by Honeywell Sensing and Control
Overview of 68AT223-3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68AT223-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AT223-3-ND
|
DigiKey | SWITCH TOGGLE 8PDT 7A 115V Min Qty: 15 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,219.1873 | Buy Now |
DISTI #
71324109
|
RS | Toggles & Rockers | Honeywell 68AT223-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 0 Days Container: Bulk | 0 |
|
$4,241.7500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Enclosed Sealed Housing, 8 Pole Double Throw (8PDT) 2 Position (On - On), 23SX62 Basic Switches, Gold-Plated Contacts, Connector Per Mil-C-83723/74W1624N Termination, Lower Operating Force, 30,5 mm [1.20 in} Lever RoHS: Compliant | 0 |
|
$3,060.1600 / $8,981.5300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Enclosed Sealed Housing, 8 Pole Double Throw (8PDT) 2 Position (On - On), 23SX62 Basic Switches, Gold-Plated Contacts, Connector Per Mil-C-83723/74W1624N Termination, Lower Operating Force, 30,5 mm [1.20 in} Lever RoHS: Compliant | 0 |
|
$3,060.1600 / $8,981.5300 | Buy Now |
Part Details for 68AT223-3
68AT223-3 CAD Models
68AT223-3 Part Data Attributes
|
68AT223-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
68AT223-3
Honeywell Sensing and Control
Toggle Switch, 8PDT, Latched, 1A, 28VDC, Wire Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 8PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |