Part Details for 68AT2803-5 by Honeywell Sensing and Control
Overview of 68AT2803-5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68AT2803-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0923
|
Newark | Toggle Switch |Honeywell 68AT2803-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,960.1700 / $2,078.5700 | Buy Now |
DISTI #
785-68AT2803-5
|
Mouser Electronics | Toggle Switches Sealed Operator Controls | 0 |
|
$2,228.1800 | Order Now |
DISTI #
71324112
|
RS | Toggles & Rockers | Honeywell 68AT2803-5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$2,445.9800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Tested to 15 MSEC Electrical Simultaneity Requirement, Standard Lever RoHS: Compliant | 0 |
|
$1,667.4200 / $4,893.8500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Tested to 15 MSEC Electrical Simultaneity Requirement, Standard Lever RoHS: Compliant | 0 |
|
$1,667.4200 / $4,893.8500 | Buy Now |