Part Details for 68AT59-7E by Honeywell Sensing and Control
Overview of 68AT59-7E by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68AT59-7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-68AT59-7E
|
Mouser Electronics | Toggle Switches Toggle SW 8PDT 3POS SOLD T 2 type TERM RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, H58 Terminals, Bushing Seal, Standard Lever | 0 |
|
$1,466.8900 / $4,305.3000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, H58 Terminals, Bushing Seal, Standard Lever | 0 |
|
$1,466.8900 / $4,305.3000 | Buy Now |
Part Details for 68AT59-7E
68AT59-7E CAD Models
68AT59-7E Part Data Attributes:
|
68AT59-7E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
68AT59-7E
Honeywell Sensing and Control
Toggle Switch, 8PDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 27.94 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 29.72 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 8PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |