Part Details for 68B-125-4 by Grayhill Inc
Overview of 68B-125-4 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68B-125-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8124
|
Newark | Hall Effect Switch, Rocker, 5V, Cable, No. Of Axes:-, Supply Voltage Max:5V, Center Voltage:-, No. Of Switch Positions:3 Position, Supply Current:20Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 68B-125-4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8500 | Buy Now |
DISTI #
GH7883-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$81.9012 / $107.6100 | Buy Now |
DISTI #
68B-125-4
|
Avnet Americas | Hall Effect Rocker Switch 5V Black Accent Friction Hold 4 Inch Cable with Deutsch Connector Bulk - Bulk (Alt: 68B-125-4) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4750 / $84.6781 | Buy Now |
DISTI #
706-68B-125-4
|
Mouser Electronics | Joysticks 68B-125-4 RoHS: Compliant | 0 |
|
$101.1600 | Order Now |
DISTI #
71103044
|
RS | Switch, Hall Effect Paddle, Blk, W/Friction Hold, 4 Inch Cable w/Deutch Conn, 5V | Grayhill 68B-125-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9000 / $108.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$78.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$125.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.5100 / $137.4100 | Buy Now |
DISTI #
000000000005622405
|
Sager | Rocker Switches 68B-125-4 Min Qty: 1 | 0 |
|
$84.5600 / $110.6400 | Buy Now |