Part Details for 68B-205-0 by Grayhill Inc
Overview of 68B-205-0 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68B-205-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8125
|
Newark | Hall Effect Sw, Rocker, 5V, Wire Leaded, No. Of Axes:-, Supply Voltage Max:5V, Center Voltage:-, No. Of Switch Positions:3 Position, Supply Current:20Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Handle Style:Rocker Rohs Compliant: Yes |Grayhill 68B-205-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0500 / $143.0100 | Buy Now |
DISTI #
68B-205-0-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.6272 | Buy Now |
DISTI #
68B-205-0
|
Avnet Americas | Hall Effect Rocker Switch 5V Blue Accent without Detent/Latching 8 Inch Wire with Stripped Ends and without Connector Bulk - Bulk (Alt: 68B-205-0) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$59.1728 / $100.6590 | Buy Now |
DISTI #
706-68B-205-0
|
Mouser Electronics | Joysticks 68B-205-0 RoHS: Compliant | 0 |
|
$99.1800 | Order Now |
DISTI #
71103045
|
RS | Switch, Hall Effect Paddle, Blue, No etent/Latching, 8 Inch Wire W/Stripped Ends, 5V | Grayhill 68B-205-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0900 / $90.5200 | RFQ |
|
Future Electronics | SAMPLES RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$77.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.0500 / $134.6400 | Buy Now |
DISTI #
000000000005622406
|
Sager | Rocker Switches 68B-205-0 Min Qty: 1 | 0 |
|
$82.8600 / $108.4700 | Buy Now |