Part Details for 68B-215-8 by Grayhill Inc
Overview of 68B-215-8 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68B-215-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1506
|
Newark | 68B-215-8 |Grayhill 68B-215-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.9000 / $161.1000 | Buy Now |
DISTI #
136-68B-215-8-ND
|
DigiKey | SWITCH JOYSTICK PADDLE HALL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2880 | Buy Now |
DISTI #
68B-215-8
|
Avnet Americas | Switch Rocker Hall Effect Dual Inverse Analog Output 5V 20mA Blue Panel Mount - Bulk (Alt: 68B-215-8) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$59.8654 / $85.2503 | Buy Now |
DISTI #
706-68B-215-8
|
Mouser Electronics | Joysticks 68B-215-8 RoHS: Compliant | 0 |
|
$98.6300 / $105.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$79.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$126.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.0000 / $138.3300 | Buy Now |
DISTI #
000000000006156288
|
Sager | Rotary Switches 68B-215-8 Min Qty: 1 | 0 |
|
$85.1300 / $111.3800 | Buy Now |