Part Details for 68R14-12AC-SCO by Sigma Designs
Overview of 68R14-12AC-SCO by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8312ACBZ-P7 | Analog Devices | 2.5GHz 50dB Power Amp Detector | |
ADA4691-2ACBZ-R7 | Analog Devices | Dual w/SD LowPwr/Noise,Wideban | |
ADP7112ACBZ-1.2-R7 | Analog Devices | 20V 200mA LDO 1.2Vo |
Price & Stock for 68R14-12AC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VAC 10A SPDT (38.89x35.72)mm Flange General Purpose Relay RoHS: Compliant |
112 In Stock |
|
$37.6600 / $122.8900 | Buy Now |