There are no models available for this part yet.
Overview of 68R32-120AC-SCO by Sigma Designs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2120ACPZ-1.5-R7 | Analog Devices | Z.25A Sync Step Down DC-DC Con | |
ADP2120ACPZ-R7 | Analog Devices | 1.25A Sync Step Down DC-DC Con | |
LT1120ACS8#TRPBF | Analog Devices | uP Reg w/ Comp & SD |
Price & Stock for 68R32-120AC-SCO by Sigma Designs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay RoHS: Compliant |
319 In Stock |
|
$35.5200 / $112.2000 | Buy Now |