69030
Description: General Purpose Inductor, 260uH, 2 Element,

Overview of 69030 by Pico Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
87690-304LF Amphenol Communications Solutions BERGSTIK-DEROG 12-ASS-100
5962-9690301QDA Texas Instruments Dual Line Receiver 14-CFP -55 to 125
5962-9690301QCA Texas Instruments Dual Line Receiver 14-CDIP -55 to 125

Price & Stock for 69030 by Pico Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $167.7272
$167.7272 Buy Now

CAD Models for 69030 by Pico Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 69030 by Pico Electronics Inc

69030
Pico Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PICO ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Cylindrical
DC Resistance
0.14 Ω
Inductance-Nom (L)
260 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
1.78 mm
Lead Length
6.4 mm
Number of Functions
2
Number of Terminals
4
Package Diameter
24 mm
Package Length
14.2 mm
Package Style
PCB Mount
Rated Current-Max
3.9 A
Reference Standard
MIL-PRF-27
Self Resonance Frequency
1.25 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
SERIES CONNECTED
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL IN-LINE
Terminal Shape
WIRE
Want to compare parts?
  1. 69030
    Pico Electronics Inc
    General Purpose Inductor, 260uH, 2 Element,
    VS

Related Parts for 69030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 69030 by Pico Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 69030 by Pico Electronics Inc

Select Manufacturer
Which Manufacturer of 69030 would you like to use for your alert(s)?
  • Please alert me when 69030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 69030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 69030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 69030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 69030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 69030 by Pico Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: