Part Details for 690404-5 by TE Connectivity
Overview of 690404-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-404-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
93690-404-12LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Press Fit, Double Row, 12 Positions |
Price & Stock for 690404-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3610
|
Newark | Crimper-Insul O |Amp Te Connectivity 690404-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
690404-5-ND
|
DigiKey | CRIMPER-INSUL O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
690404-5
|
Avnet Americas | CRIMPER-INSUL O - Bulk (Alt: 690404-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-690404-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER-INSUL O | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP690404-5
|
Heilind Electronics | CRIMPER-INSUL O | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$133.6700 / $191.4000 | Buy Now | |
DISTI #
AMP690404-5
|
Interstate Connecting Components | CRIMPER-INSUL O | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Master Electronics | 0 |
|
$133.6700 / $191.4000 | Buy Now |