Part Details for 690474-2 by TE Connectivity
Overview of 690474-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690474-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3689
|
Newark | Slug Blade |Amp Te Connectivity 690474-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.8600 / $279.4600 | Buy Now |
DISTI #
3937-690474-2-ND
|
DigiKey | SHEAR BLADE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$321.4550 / $472.7300 | Buy Now |
DISTI #
690474-2-ND
|
DigiKey | SHEAR BLADE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.6600 | Buy Now |
DISTI #
690474-2
|
Avnet Americas | SHEAR BLADE MINI-APP - Bulk (Alt: 690474-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$210.0400 / $252.7600 | Buy Now |
DISTI #
571-690474-2
|
Mouser Electronics | Other Tools SHEAR BLADE | 0 |
|
$231.8600 / $240.6300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$217.0800 | Buy Now |
DISTI #
AMP690474-2
|
Heilind Electronics | SHEAR BLADE | Americas - 0 in Stock |
|
$178.0000 / $282.5397 | Buy Now |
|
Onlinecomponents.com | SLUG BLADE RoHS: Compliant |
2 In Stock |
|
$217.5600 / $306.2900 | Buy Now |
DISTI #
76495029
|
Verical | Shear Blade RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 1 |
|
$282.8280 / $398.1770 | Buy Now |
DISTI #
AMP690474-2
|
Interstate Connecting Components | SHEAR BLADE | 0 |
|
$178.0000 / $282.5397 | Buy Now |
Part Details for 690474-2
690474-2 CAD Models
690474-2 Part Data Attributes
|
690474-2
TE Connectivity
Buy Now
|
Compare Parts:
690474-2
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |