Part Details for 690474-3 by TE Connectivity
Overview of 690474-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690474-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3690
|
Newark | Shear Blade, Crimp Tool, Accessory Type:Shear Blade, For Use With:Crimp Tools, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 690474-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.2500 / $229.3800 | Buy Now |
DISTI #
690474-3-ND
|
DigiKey | TOOL #11 BLADE FOR SHEAR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$247.5000 / $264.5700 | Buy Now |
DISTI #
690474-3
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 690474-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 8 Factory Stock |
|
$199.4200 / $239.9800 | Buy Now |
DISTI #
571-690474-3
|
Mouser Electronics | Other Tools SHEAR BLADE 11 RoHS: Compliant | 0 |
|
$236.5900 / $261.9300 | Order Now |
|
Future Electronics | SHEAR, BLADE RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$206.2200 / $216.5400 | Buy Now |
DISTI #
AMP690474-3
|
Heilind Electronics | SHEAR, BLADE | Americas - 9 in Stock |
|
$169.0000 / $268.2540 | Buy Now |
|
Onlinecomponents.com | SHEAR, BLADE |
10 In Stock |
|
$166.5000 / $181.5100 | Buy Now |
DISTI #
69805855
|
Verical | Shear, Blade Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 9 |
|
$216.4500 / $235.9630 | Buy Now |
DISTI #
73590561
|
Verical | Shear, Blade Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$162.0548 / $241.4286 | Buy Now |
|
Quest Components | 1 |
|
$97.3440 | Buy Now |