Part Details for 690474-8 by TE Connectivity
Overview of 690474-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690474-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3693
|
Newark | Shear Blade |Amp Te Connectivity 690474-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.5300 / $265.3300 | Buy Now |
DISTI #
690474-8-ND
|
DigiKey | SHEAR BLADE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$173.2500 / $185.2000 | Buy Now |
DISTI #
690474-8
|
Avnet Americas | SHEAR BLADE 12 - Bulk (Alt: 690474-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$199.4200 / $239.9800 | Buy Now |
DISTI #
571-690474-8
|
Mouser Electronics | Other Tools Shear Blade RoHS: Compliant | 0 |
|
$236.5900 / $261.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$217.0800 | Buy Now |
DISTI #
AMP690474-8
|
Heilind Electronics | SHEAR BLADE | Americas - 7 in Stock |
|
$169.0000 / $187.7778 | Buy Now |
|
Onlinecomponents.com | SHEAR BLADE |
2 In Stock |
|
$194.4600 / $248.1600 | Buy Now |
DISTI #
66366503
|
Verical | Shear, Blade Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 2 |
|
$252.7980 / $322.6080 | Buy Now |
DISTI #
690474-8
|
TTI | Other Tools Shear Blade Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$178.7000 / $197.3000 | Buy Now |
DISTI #
AMP690474-8
|
Interstate Connecting Components | SHEAR BLADE | 1 |
|
$169.0000 / $187.7778 | Buy Now |