Part Details for 690478-1 by TE Connectivity
Overview of 690478-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690478-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-690478-1-ND
|
DigiKey | Other Tools HOLD DOWN Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$720.1500 | Buy Now |
DISTI #
AMP690478-1
|
Heilind Electronics | HOLD DOWN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$843.9500 / $893.8200 | Buy Now |
DISTI #
AMP690478-1
|
Interstate Connecting Components | HOLD DOWN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$843.9500 / $893.8200 | Buy Now |