Part Details for 690495-5 by TE Connectivity
Overview of 690495-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690495-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3729
|
Newark | Front Shear Plate |Amp Te Connectivity 690495-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.2900 / $183.6900 | Buy Now |
DISTI #
690495-5-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.1600 | Buy Now |
DISTI #
690495-5
|
Avnet Americas | FRONT SHEAR PLATE - Bulk (Alt: 690495-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 7 Factory Stock |
|
$138.0600 / $166.1400 | Buy Now |
DISTI #
571-690495-5
|
Mouser Electronics | Wire Stripping & Cutting Tools FRONT SHEAR PLATE | 2 |
|
$152.0800 / $174.2400 | Buy Now |
|
Future Electronics | FRONT SHEAR PLATE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$142.5000 / $149.6300 | Buy Now |
DISTI #
AMP690495-5
|
Heilind Electronics | FRONT SHEAR PLATE | Americas - 1 in Stock |
|
$117.0000 / $185.7143 | Buy Now |
|
Onlinecomponents.com | FRONT SHEAR PLATE |
5 In Stock |
|
$151.7100 / $192.1600 | Buy Now |
DISTI #
71234781
|
Verical | Front Shear Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 4 |
|
$197.2230 / $249.8080 | Buy Now |
DISTI #
690495-5
|
TTI | Wire Stripping & Cutting Tools FRONT SHEAR PLATE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.0100 / $155.7000 | Buy Now |
DISTI #
AMP690495-5
|
Interstate Connecting Components | FRONT SHEAR PLATE | 0 |
|
$117.0000 / $185.7143 | Buy Now |