Part Details for 690496-6 by TE Connectivity
Overview of 690496-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690496-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3737
|
Newark | Front Shear Plate |Amp Te Connectivity 690496-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.5100 / $193.1100 | Buy Now |
DISTI #
3937-690496-6-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$222.5450 / $327.2700 | Buy Now |
DISTI #
690496-6-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.5600 | Buy Now |
DISTI #
690496-6
|
Avnet Americas | FRONT SHEAR PLATE - Bulk (Alt: 690496-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.1400 / $174.6600 | Buy Now |
DISTI #
571-690496-6
|
Mouser Electronics | Wire Stripping & Cutting Tools FRONT SHEAR PLATE | 0 |
|
$177.7300 / $184.8900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$150.0000 | Buy Now |
DISTI #
AMP690496-6
|
Heilind Electronics | FRONT SHEAR PLATE | Americas - 0 in Stock |
|
$123.0000 / $195.2381 | Buy Now |
|
Onlinecomponents.com | FRONT SHEAR PLATE | 0 |
|
$116.0300 / $178.3500 | Buy Now |
DISTI #
AMP690496-6
|
Interstate Connecting Components | FRONT SHEAR PLATE | 0 |
|
$123.0000 / $195.2381 | Buy Now |
DISTI #
690496-6
|
Avnet Abacus | (Alt: 690496-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |